1467750000 | Weidmüller
Plug, M12, 4 pole, solder connection, angled, 1467750000
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Available in 6 Days: 75 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1467750000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Degree of protection: IP67
- A-coded
Technical specifications
Version | plug | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 4,4'-isopropylidenediphenol, Terphenyl hydrogenated |