1467830000 | Weidmüller
Weidmueller SAIEW-M12B-5S-TL-HW-PG9
Unit Price (€ / pc.)
25.5255 € *
Available: 0 pcs.
Available in 6 Days: 75 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1467830000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Degree of protection: IP67
- A-coded
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | A | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |