1516330000 | Weidmüller
Jack, M12, 8 pole, IDC connection, straight, 1516330000
Unit Price (€ / pc.)
60.3925 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
60.39 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3925 €
10 pcs.
56.1561 €
25 pcs.
53.3596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1516330000, WEIDMÜLLER
Features
- Contacts material: Brass
- Housing main material: Zinc diecast
- X-coded
- Degree of protection: IP67 plugged
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | X | |
Contact connection | Schneidklemmanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |