1548830000 | Weidmüller
Socket, M16, 12 pole, solder connection, straight, 1548830000
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
31.01 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0114 €
10 pcs.
28.8337 €
25 pcs.
26.5251 €
50 pcs.
24.1451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1548830000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contacts material: Ag (Silver)
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M16 | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |