1548860000 | Weidmüller

Socket, M16, 12 pole, solder connection, angled, 1548860000

Order No.: 51P6375
EAN: 4050118355345
MPN:
1548860000
SAIBW-M16-12/9
Series: SAIBW
Weidmüller
1548860000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
10 pcs.
28.9765 €
25 pcs.
26.6560 €
50 pcs.
24.2641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1548860000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • Contact material: CuZn
  • Degree of protection: IP40
Technical specifications
Version socket
Thread size M16
Contact connection solder connection
contact surface silver-plated
Assembly cable assembly
Orientation angled
Pin number 12 pole
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead