1766810000 | Weidmüller

Plug, M12, 4 pole, IDC connection, straight, 1766810000

Order No.: 52P0736
EAN: 4032248148233
MPN:
1766810000
SAI-SA-4-IDC
Series: SAI
1766810000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4121 €
50 pcs.
10.3768 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1766810000, WEIDMÜLLER

Features

  • Unshielded
  • Contact surface: Gold-plated
  • 4 contacts
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Contact connection Schneidklemmanschluss
contact surface verzinnt
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes