1784030001 | Weidmüller

Socket, M8, 3 pole, IDC connection, straight, 1784030001

Order No.: 52P1345
EAN: 4032248429981
MPN:
1784030001
SAIB-3-IDC-M8 small
Series: SAIB
1784030001 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
16.9694 €
50 pcs.
15.4462 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1784030001, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M8
Coding A
Contact connection Schneidklemmanschluss
contact surface verzinnt
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes