1807230000 | Weidmüller

Socket, M12, 4 pole, screw connection, straight, 1807230000

Order No.: 52P2090
EAN: 4032248278213
MPN:
1807230000
SAIB-4/9
Series: SAIB
1807230000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.1253 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1807230000, WEIDMÜLLER

Features

  • Unshielded
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface CuSnZn
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei