1807330000 | Weidmüller
Socket, M12, 5 pole, screw connection, angled, 1807330000
Unit Price (€ / pc.)
17.4216 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4216 €
10 pcs.
16.0293 €
50 pcs.
14.5894 €
100 pcs.
13.1257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1807330000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |