1812470000 | Weidmüller
Socket, 7/8, 4 pole, screw connection, angled, 1812470000
Unit Price (€ / pc.)
52.9550 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
52.96 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9550 €
5 pcs.
50.8368 €
10 pcs.
48.2902 €
25 pcs.
45.8745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1812470000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | 7/8 | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |