1812480000 | Weidmüller
Socket, 7/8, 4 pole, screw connection, straight, 1812480000
Unit Price (€ / pc.)
47.1240 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.12 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1240 €
10 pcs.
45.2319 €
25 pcs.
42.9709 €
50 pcs.
40.8289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1812480000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | 7/8 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |