1812890000 | Weidmüller
Socket, M12, 4 pole, IDC connection, angled, 1812890000
Unit Price (€ / pc.)
30.6068 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
30.61 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6068 €
10 pcs.
28.4648 €
25 pcs.
26.1919 €
50 pcs.
23.8357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1812890000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schneidklemmanschluss | |
contact surface | verzinnt | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |