1934890000 | Weidmüller
Socket, M12, 8 pole, screw connection, angled, 1934890000
Unit Price (€ / pc.)
47.3739 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.37 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3739 €
10 pcs.
45.4699 €
25 pcs.
43.1970 €
50 pcs.
41.0431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1934890000, WEIDMÜLLER
Features
- Unshielded
- Pollution degree: 3
- Contact material: CuZn
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |