2421590000 | Weidmüller

Plug, M8, 5 pole, solder connection, straight, 2421590000

Order No.: 53P0646
EAN: 4050118429602
MPN:
2421590000
SAIE-M8S-5B-H5.5TL
Series: SAIE
2421590000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
18.7306 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
10 pcs.
17.2312 €
50 pcs.
15.6842 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2421590000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M8
Coding B
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No