2421680000 | Weidmüller
Panel socket, M12, 5 pole, solder connection, straight, 2421680000
Unit Price (€ / pc.)
21.1463 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
10 pcs.
19.4565 €
50 pcs.
17.8976 €
100 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 2421680000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |