2421690000 | Weidmüller
Plug, M8, 8 pole, solder connection, straight, 2421690000
Unit Price (€ / pc.)
12.0547 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 2421690000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | plug | |
Thread size | M8 | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |