2421700000 | Weidmüller

Plug, M12, 4 pole, solder connection, straight, 2421700000

Order No.: 53P0657
EAN: 4050118431216
MPN:
2421700000
SAIE-M12SB-4-H5.5TL-PG9
Series: SAIE
Weidmüller
2421700000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
14.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.9702 €

Sensor-actuator connector, 2421700000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version plug
Thread size M12
Coding B
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead