2421800000 | Weidmüller
Plug, M12, 8 pole, solder connection, straight, 2421800000
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 2421800000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |