2421910000 | Weidmüller

Socket, M12, 5 pole, solder connection, straight, 2421910000

Order No.: 53P0678
EAN: 4050118430745
MPN:
2421910000
SAIE-M12B-5S-H6.75TL
Series: SAIE
2421910000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
17.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9095 €

Sensor-actuator connector, 2421910000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Rückseitige Montage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei