2422130000 | Weidmüller

Plug, M12, 4 pole, solder connection, straight, 2422130000

Order No.: 53P0700
EAN: 4050118431070
MPN:
2422130000
SAIE-M12S-4-H12TL-PG9
Series: SAIE
Weidmüller
2422130000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.9928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
10 pcs.
16.5529 €
50 pcs.
15.0654 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2422130000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead