2422590000 | Weidmüller

Plug, M8, 4 pole, solder connection, straight, 2422590000

Order No.: 53P0746
EAN: 4050118430370
MPN:
2422590000
SAIE-M8S-4S-F13SMT
Series: SAIE
Weidmüller
2422590000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5668 €

Sensor-actuator connector, 2422590000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Version plug
Thread size M8
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead