2422600000 | Weidmüller

Plug, M12, 5 pole, solder connection, straight, 2422600000

Order No.: 53P0747
EAN: 4050118431360
MPN:
2422600000
SAID-M12S-5-9SMT
Series: SAID
Weidmüller
2422600000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1757 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2422600000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead