2422940000 | Weidmüller

Socket, M12, 4 pole, solder connection, straight, 2422940000

Order No.: 53P0781
EAN: 4050118431421
MPN:
2422940000
SAIE-M12B-4-F5.5TL
Series: SAIE
2422940000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.0904 €
50 pcs.
10.9956 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2422940000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Frontmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei