2423100000 | Weidmüller
Plug, M8, 4 pole, solder connection, straight, 2423100000
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 2423100000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Front panel mounted
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |