2423120000 | Weidmüller

Plug, M12, 5 pole, solder connection, straight, 2423120000

Order No.: 53P0799
EAN: 4050118431902
MPN:
2423120000
SAIE-M12S-5-F5.5TL
Series: SAIE
2423120000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.9956 €
50 pcs.
10.0079 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2423120000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötanschluss
contact surface vergoldet
Assembly Frontmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei