2423500000 | Weidmüller
Plug, M12, 4 pole, solder connection, straight, 2423500000
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.7350 €
50 pcs.
7.0329 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2423500000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- UL 94 flammability rating V-0
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |