2423720000 | Weidmüller

Plug, M12, 5 pole, solder connection, angled, 2423720000

Order No.: 53P0859
EAN: 4050118431834
MPN:
2423720000
SAIEW-M12S-5-HTL
Series: SAIEW
Weidmüller
2423720000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.2550 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
10 pcs.
15.8746 €
50 pcs.
14.4466 €
100 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2423720000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead