2423810000 | Weidmüller

Plug, M12, 4 pole, solder connection, angled, 2423810000

Order No.: 53P0868
EAN: 4050118431995
MPN:
2423810000
SAIEW-M12S-4S-FTL
Series: SAIEW
Weidmüller
2423810000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
14.9345 €
50 pcs.
13.5898 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2423810000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead