2423850000 | Weidmüller

Plug, M8, 3 pole, solder connection, straight, 2423850000

Order No.: 53P0872
EAN: 4050118430295
MPN:
2423850000
SAID-M8S-3S-THR
Series: SAID
Weidmüller
2423850000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 8 Weeks **
Total Price:
7.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
7.0210 €

Sensor-actuator connector, 2423850000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Version plug
Thread size M8
Contact connection solder connection
contact surface gold-plated
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead