2423870000 | Weidmüller

Plug, M12, 5 pole, solder connection, angled, 2423870000

Order No.: 53P0874
EAN: 4050118432145
MPN:
2423870000
SAIEW-M12S-5S-FTL
Series: SAIEW
Weidmüller
2423870000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 8 Weeks **
Total Price:
13.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.5898 €

Sensor-actuator connector, 2423870000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead