2423990000 | Weidmüller
Plug, M12, 4 pole, solder connection, straight, 2423990000
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.0305 €
50 pcs.
11.8524 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2423990000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- B-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |