2424170000 | Weidmüller

Socket, M12, 4 pole, solder connection, straight, 2424170000

Order No.: 53P0904
EAN: 4050118432077
MPN:
2424170000
SAIE-M12BD-4-H10TL
Series: SAIE
2424170000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.6727 €
50 pcs.
13.3518 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2424170000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • D-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Lötanschluss
contact surface vergoldet
Assembly Rückseitige Montage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei