2424220000 | Weidmüller
Weidmueller SAID-M8S-8S-THR
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor-actuator connector, 2424220000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- UL 94 flammability rating V-0
Technical specifications
Version | plug | |
Thread size | M8 | |
Contact connection | solder connection | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |