2424230000 | Weidmüller

Socket, M12, 4 pole, solder connection, straight, 2424230000

Order No.: 53P0910
EAN: 4050118431766
MPN:
2424230000
SAIE-M12BD-4-H5.5TL
Series: SAIE
2424230000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 8 Weeks **
Total Price:
221.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
6.3308 €

Sensor-actuator connector, 2424230000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • D-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Lötanschluss
contact surface vergoldet
Assembly Rückseitige Montage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei