2424360000 | Weidmüller
Socket, M8, 4 pole, solder connection, angled, 2424360000
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 2424360000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |