2424430000 | Weidmüller

Weidmueller SAIFG-M8B-M10-9

Order No.: 53P0930
EAN: 4050118432442
MPN:
2424430000
SAIFG-M8B-M10-9
Series: SAIFG
Weidmüller
2424430000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.0448 €
50 pcs.
6.4141 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2424430000, WEIDMÜLLER

Features

  • Built-in plug
  • M8 pin
  • Connection thread M8
  • Housing material CuZn
Technical specifications
Ausführung Buchse
Gewindegröße M8
Montage Panelmontage
Orientierung gerade
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei