2424460000 | Weidmüller
Weidmueller SAIFG-M8B-M10-13
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2424460000, WEIDMÜLLER
Features
- Built-in plug
- M8 pin
- Connection thread M8
- Housing material CuZn
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M8 | |
Montage | Panelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |