2424500000 | Weidmüller
Weidmueller SAIHG-M8B-M12-10
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2424500000, WEIDMÜLLER
Features
- Built-in plug
- M8 pin
- Housing material: CuZn
- Seal material: FPM, NBR
Technical specifications
Version | socket | |
Thread size | M8 | |
Assembly | panel mounting | |
Orientation | straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |