2434700000 | Weidmüller
Weidmueller SAIE-M12B-5B-0.5U-M16
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
18.8020 €
50 pcs.
17.3026 €
100 pcs.
15.7437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 2434700000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Pollution degree: 3
- B-coded
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | B | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |