8426220000 | Weidmüller

Socket, M12, 4 pole, screw connection, straight, 8426220000

Order No.: 53P4429
EAN: 4032248036516
MPN:
8426220000
FBCon M12 4P FM EMC
Series: FBCon
8426220000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
33.7365 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
33.74 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7365 €
10 pcs.
31.3803 €
25 pcs.
28.8694 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 8426220000, WEIDMÜLLER

Features

  • Contacts material: Gold-plated
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Orientierung gerade
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei