8902810000 | Weidmüller
Panel socket, M12, 4 pole, solder connection, straight, 8902810000
Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 11 Weeks
Sensor-actuator connector, 8902810000, WEIDMÜLLER
Features
- Housing main material: CuZn, Polyamide, Nickelplated
- Reflow compatible
- D-coded
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |