9455640000 | Weidmüller
Plug, M12, 4 pole, screw connection, straight, 9455640000
Unit Price (€ / pc.)
33.7365 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
33.74 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7365 €
10 pcs.
31.3803 €
25 pcs.
28.8694 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 9455640000, WEIDMÜLLER
Features
- Contacts material: Gold-plated
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |