9457450500 | Weidmüller
Socket, M8, 3 pole, screw locking, straight, 9457450500
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
10 pcs.
18.4212 €
50 pcs.
16.9456 €
100 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 9457450500, WEIDMÜLLER
The 9457450500 is a sensor/actuator cable that is used for wiring sensors and actuators and for transmitting data or power in various applications.
Features
- Unshielded
- Without LED status
- Pollution degree: 3
- A-coded
- Suitable for cable carriers
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Coding | keine | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |