9457940000 | Weidmüller

Plug, M12, 5 pole, solder connection, straight, 9457940000

Order No.: 53P7075
EAN: 4032248229772
MPN:
9457940000
SAIE-M12S-5-TL-PG9
Series: SAIE
Weidmüller
9457940000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8877 €

Sensor-actuator connector, 9457940000, WEIDMÜLLER

Features

  • Contact surface: Gold-plated
  • A-coded
  • Degree of protection: IP67
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead