1057720000 | Weidmüller
Weidmueller SAI-6-S 3P M8 L SL
Unit Price (€ / pc.)
122.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.09 € *
Price list
Quantity
Price per unit*
1 pcs.
122.0940 €
2 pcs.
119.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1057720000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 8-pin, A-coded, Number of contact sockets: 6, Number of poles: 3, M8, LED: Yes
Technical specifications
Bus Output | M12 (8 pole, A coded) | |
Power Input | M8 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |