1058390000 | Weidmüller
Weidmueller SAI-8-F 5P PUR 25M
Unit Price (€ / pc.)
343.0175 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 7 Weeks **
Passive sensor/actuator distributor, 1058390000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 25 m, LED: Yes
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |