1059430000 | Weidmüller

Weidmueller SAI-8-M-4P M12 DIP

Order No.: 50P4208
EAN: 4032248806805
MPN:
1059430000
SAI-8-M-4P M12 DIP
Series: SAI
Weidmüller
1059430000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1059430000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
157.8416 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
157.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.8416 €

Passive sensor/actuator distributor, 1059430000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contacts: 8, Number of poles: 4, M12, LED: Yes

Technical specifications
Bus Output M12 (4 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes