1070650000 | Weidmüller

Weidmueller SAI-4-F 4P M12 L 5M

Order No.: 50P4884
EAN: 4032248826841
MPN:
1070650000
SAI-4-F 4P M12 L 5M
Series: SAI
Weidmüller
1070650000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1070650000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
57.2747 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 8 Weeks **
Total Price:
57.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
57.2747 €

Passive sensor/actuator distributor, 1070650000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 5 m, LED: Yes

Technical specifications
Bus Output M12 (4 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes