1542580000 | Weidmüller
Weidmueller SAI-4-M-MVV-M12 S-COD
Unit Price (€ / pc.)
311.5063 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Passive sensor/actuator distributor, 1542580000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, S coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |