1701232000 | Weidmüller

Weidmueller SAI-4-MH-5P M12

Order No.: 51P9237
EAN: 4032248184477
MPN:
1701232000
SAI-4-MH-5P M12
Series: SAI
Weidmüller
1701232000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1701232000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ
Unit Price (€ / pc.)
122.6771 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
122.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.6771 €

Passive sensor/actuator distributor, 1701232000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version with M20 outlet, Number of contact sockets: 4, Number of poles: 5, M12, LED: Yes

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes